
STCF03ITBR | |
|---|---|
DigiKey Part Number | 497-6315-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCF03ITBR |
Description | IC LED DRVR RGLTR I2C 25TFBGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 800mA (Flash) 25-TFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 5.3V | |
Current - Output / Channel | 800mA (Flash) | |
Frequency | 1.8MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-TFBGA | |
Supplier Device Package | 25-TFBGA (3x3) | |
Base Product Number |


