
STCC02-ED5 | |
|---|---|
DigiKey Part Number | STCC02-ED5-ND |
Manufacturer | |
Manufacturer Product Number | STCC02-ED5 |
Description | IC CTRL CIRCUIT MCU APPL 16-DIP |
Customer Reference | |
Detailed Description | Home Appliance PMIC 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Home Appliance | |
Current - Supply | 1.25mA | |
Voltage - Supply | 7V ~ 27V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |

