Similar

STC6NF30V | |
|---|---|
DigiKey Part Number | 497-3152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STC6NF30V |
Description | MOSFET 2N-CH 30V 6A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 1.5W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 3A, 4.5V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 600mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9nC @ 2.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 800pF @ 25V |
Part Status Obsolete | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-TSSOP |
Current - Continuous Drain (Id) @ 25°C 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI6968BEDQ-T1-E3 | Vishay Siliconix | 571 | SI6968BEDQ-T1-E3CT-ND | 1,76000 € | Similar |


