
STC5NF30V | |
|---|---|
DigiKey Part Number | 497-4327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STC5NF30V |
Description | MOSFET 2N-CH 30V 5A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A 1.5W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 31mOhm @ 2.5A, 4.5V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 600mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11.5nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 460pF @ 15V |
Part Status Obsolete | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-TSSOP |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |

