
STC3100IQT | |
|---|---|
DigiKey Part Number | 497-8824-2-ND - Tape & Reel (TR) 497-8824-1-ND - Cut Tape (CT) 497-8824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3100IQT |
Description | IC BATT MON LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 8-DFN (3x3) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,32520 € | 58,13 € |
| 100 | 2,09930 € | 209,93 € |
| 250 | 1,99164 € | 497,91 € |
| 500 | 1,97834 € | 989,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80721 € | 5.421,63 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |







