
STC08DE150HV | |
|---|---|
DigiKey Part Number | 497-10006-5-ND |
Manufacturer | |
Manufacturer Product Number | STC08DE150HV |
Description | TRANS ESBT 1500V 8A TO247-4LHV |
Customer Reference | |
Detailed Description | Transistor Gate Driver NPN - Emitter Switched Bipolar 1500V (1.5kV) 8A Through Hole TO-247-4L HV |
Datasheet | Datasheet |
EDA/CAD Models | STC08DE150HV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | NPN - Emitter Switched Bipolar | |
Applications | Gate Driver | |
Voltage - Rated | 1500V (1.5kV) | |
Current Rating (Amps) | 8A | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L HV | |
Base Product Number |

