
STC03DE170HV | |
|---|---|
DigiKey Part Number | 497-6273-5-ND |
Manufacturer | |
Manufacturer Product Number | STC03DE170HV |
Description | TRANS ESBT 1700V 3A TO247-4LHV |
Customer Reference | |
Detailed Description | Transistor Gate Driver NPN - Emitter Switched Bipolar 1700V (1.7kV) 3A Through Hole TO-247-4L HV |
Datasheet | Datasheet |
EDA/CAD Models | STC03DE170HV Models |
Category | Voltage - Rated 1700V (1.7kV) |
Manufacturer STMicroelectronics | Current Rating (Amps) 3A |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-247-4 |
Part Status Obsolete | Supplier Device Package TO-247-4L HV |
Transistor Type NPN - Emitter Switched Bipolar | Base Product Number |
Applications Gate Driver |

