Bipolar (BJT) Transistor NPN 400 V 600 mA 900 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBV68

DigiKey Part Number
STBV68-ND
Manufacturer
Manufacturer Product Number
STBV68
Description
TRANS NPN 400V 0.6A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 600 mA 900 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
3 @ 250mA, 10V
Mfr
Power - Max
900 mW
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Collector (Ic) (Max)
600 mA
Supplier Device Package
TO-92-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
5V @ 100mA, 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.