


STBV45G-AP | |
|---|---|
DigiKey Part Number | 497-12549-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STBV45G-AP |
Description | TRANS NPN 400V 0.75A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 750 mA 950 mW Through Hole TO-92AP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 750 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 135mA, 400mA | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 400mA, 5V | |
Power - Max | 950 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92AP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14483 € | 289,66 € |
| 4.000 | 0,13226 € | 529,04 € |
| Unit Price without VAT: | 0,14483 € |
|---|---|
| Unit Price with VAT: | 0,17235 € |

