


STBV45-AP | |
|---|---|
DigiKey Part Number | 497-12548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STBV45-AP |
Description | TRANS NPN 400V 0.75A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 750 mA 950 mW Through Hole TO-92AP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 400mA, 5V |
Packaging Tape & Box (TB) | Power - Max 950 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 750 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92AP |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 135mA, 400mA | Base Product Number |

