STBV32G-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,07842 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 6.659
Unit Price: 0,42000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 9.591
Unit Price: 0,43000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 8.503
Unit Price: 0,44000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 1.5 A 1.5 W Through Hole TO-92AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 1.5 A 1.5 W Through Hole TO-92AP
TO-92-3

STBV32G-AP

DigiKey Part Number
497-12545-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STBV32G-AP
Description
TRANS NPN 400V 1.5A TO-92AP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1.5 A 1.5 W Through Hole TO-92AP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 1A, 2V
Packaging
Tape & Box (TB)
Power - Max
1.5 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-92AP
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHD13003C,126WeEn Semiconductors0PHD13003C,126-ND0,07842 €Similar
PHD13003C,412WeEn Semiconductors6.6591740-1195-ND0,42000 €Similar
PHE13003C,126WeEn Semiconductors9.5911740-1197-1-ND0,43000 €Similar
PHE13003C,412WeEn Semiconductors8.503PHE13003C,412-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types