
STBR6008WY | |
|---|---|
DigiKey Part Number | 497-STBR6008WY-ND |
Manufacturer | |
Manufacturer Product Number | STBR6008WY |
Description | DIODE STANDARD 800V 60A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 60A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STBR6008WY Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-247 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 60 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 30 | 2,92667 € | 87,80 € |
| 120 | 2,42967 € | 291,56 € |
| 510 | 2,06510 € | 1.053,20 € |
| 1.020 | 1,93208 € | 1.970,72 € |
| 2.010 | 1,83270 € | 3.683,73 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

