
STBR3012G2Y-TR | |
|---|---|
DigiKey Part Number | 497-18460-2-ND - Tape & Reel (TR) 497-18460-1-ND - Cut Tape (CT) 497-18460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBR3012G2Y-TR |
Description | DIODE STD 1200V 30A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STBR3012G2Y-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,02500 € | 20,25 € |
| 100 | 1,41470 € | 141,47 € |
| 500 | 1,23706 € | 618,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14167 € | 1.141,67 € |
| 2.000 | 1,09555 € | 2.191,10 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |




