
STBR3012G2-TR | |
|---|---|
DigiKey Part Number | 497-18459-2-ND - Tape & Reel (TR) 497-18459-1-ND - Cut Tape (CT) 497-18459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBR3012G2-TR |
Description | DIODE STD 1200V 30A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STBR3012G2-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 30 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 2 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK HV |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,10400 € | 21,04 € |
| 100 | 1,46790 € | 146,79 € |
| 500 | 1,19586 € | 597,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10851 € | 1.108,51 € |
| 2.000 | 1,03507 € | 2.070,14 € |
| 3.000 | 0,99767 € | 2.993,01 € |
| 5.000 | 0,96474 € | 4.823,70 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |


