Overload Protection PMIC 10-TDFN (2.5x2.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBP120BVDK6F

DigiKey Part Number
497-8983-2-ND - Tape & Reel (TR)
497-8983-1-ND - Cut Tape (CT)
497-8983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STBP120BVDK6F
Description
IC OVP W/THERMAL SHUTDOWN 10TDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Overload Protection PMIC 10-TDFN (2.5x2.0)
Datasheet
 Datasheet
EDA/CAD Models
STBP120BVDK6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overload Protection
Current - Supply
170µA
Voltage - Supply
1.2V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (2.5x2.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
50,89400 €4,47 €
100,84900 €8,49 €
250,79560 €19,89 €
500,75940 €37,97 €
1000,72630 €72,63 €
5000,65978 €329,89 €
1.0000,63505 €635,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60002 €1.800,06 €
6.0000,58028 €3.481,68 €
9.0000,56949 €5.125,41 €
15.0000,55666 €8.349,90 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €