
STBP120AVDK6F | |
|---|---|
DigiKey Part Number | 497-8982-2-ND - Tape & Reel (TR) 497-8982-1-ND - Cut Tape (CT) 497-8982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBP120AVDK6F |
Description | IC OVP W/THERMAL SHUTDOWN 10TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Overload Protection PMIC 10-TDFN (2.5x2.0) |
Datasheet | Datasheet |
EDA/CAD Models | STBP120AVDK6F Models |
Category | Voltage - Supply 1.2V ~ 28V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Overload Protection | Supplier Device Package 10-TDFN (2.5x2.0) |
Current - Supply 170µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,91240 € | 22,81 € |
| 50 | 0,87160 € | 43,58 € |
| 100 | 0,83430 € | 83,43 € |
| 500 | 0,75930 € | 379,65 € |
| 1.000 | 0,73138 € | 731,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69183 € | 2.075,49 € |
| 6.000 | 0,66953 € | 4.017,18 € |
| 9.000 | 0,65735 € | 5.916,15 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

