
STBP112CVDJ6F | |
|---|---|
DigiKey Part Number | 497-14072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STBP112CVDJ6F |
Description | IC OVP PROTECTION TDFN-8 |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STBP112CVDJ6F Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-WFDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 8-TDFN (2x2) |
Technology Internal Switch | Voltage - Working 28V |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STBP120CVDK6F | STMicroelectronics | 0 | 497-10153-1-ND | 1,18000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39173 € | 1.175,19 € |
| Unit Price without VAT: | 0,39173 € |
|---|---|
| Unit Price with VAT: | 0,46616 € |

