
STBC15JTR | |
|---|---|
DigiKey Part Number | 497-STBC15JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STBC15JTR |
Description | DISCRETE |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-Flip-Chip (1.11x1.41) |
Datasheet | Datasheet |
EDA/CAD Models | STBC15JTR Models |
Category | Charge Current - Max 40mA |
Manufacturer STMicroelectronics | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6.5V |
Part Status Obsolete | Interface USB |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 12-XFBGA, FCBGA |
Programmable Features Current, Voltage | Supplier Device Package 12-Flip-Chip (1.11x1.41) |
Fault Protection Over Current, Reverse Current | Base Product Number |

