
STBB3JCCR | |
|---|---|
DigiKey Part Number | 497-14691-2-ND - Tape & Reel (TR) 497-14691-1-ND - Cut Tape (CT) 497-14691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBB3JCCR |
Description | IC REG BCK BST ADJ 2A 20FLIPCHIP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A 20-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | STBB3JCCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-Flip-Chip (2.52x1.76) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STBB3JR | STMicroelectronics | 1.210 | 497-STBB3JRCT-ND | 33,21000 € | Parametric Equivalent |


