


STB9NK50ZT4 | |
|---|---|
DigiKey Part Number | 497-12543-2-ND - Tape & Reel (TR) 497-12543-1-ND - Cut Tape (CT) 497-12543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB9NK50ZT4 |
Description | MOSFET N-CH 500V 7.2A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 7.2A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB9NK50ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 910 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 850mOhm @ 3.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF840STRRPBF | Vishay Siliconix | 611 | IRF840STRRPBFCT-ND | 3,22000 € | Direct |
| FDB12N50TM | onsemi | 505 | FDB12N50TMCT-ND | 2,78000 € | Similar |
| IRF830ASPBF | Vishay Siliconix | 951 | IRF830ASPBF-ND | 2,83000 € | Similar |
| IRF830ASTRLPBF | Vishay Siliconix | 8.316 | IRF830ASTRLPBFCT-ND | 2,83000 € | Similar |
| IRF840ASPBF | Vishay Siliconix | 1.000 | IRF840ASPBF-ND | 3,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32400 € | 13,24 € |
| 100 | 0,90090 € | 90,09 € |
| 500 | 0,71954 € | 359,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66125 € | 661,25 € |
| 2.000 | 0,61223 € | 1.224,46 € |
| 3.000 | 0,58726 € | 1.761,78 € |
| 5.000 | 0,55921 € | 2.796,05 € |
| 7.000 | 0,54260 € | 3.798,20 € |
| 10.000 | 0,53172 € | 5.317,20 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

