N-Channel 500 V 7.2A (Tc) 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 7.2A (Tc) 110W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB9NK50ZT4

DigiKey Part Number
497-12543-2-ND - Tape & Reel (TR)
497-12543-1-ND - Cut Tape (CT)
497-12543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB9NK50ZT4
Description
MOSFET N-CH 500V 7.2A D2PAK
Customer Reference
Detailed Description
N-Channel 500 V 7.2A (Tc) 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB9NK50ZT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
850mOhm @ 3.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF840STRRPBFVishay Siliconix611IRF840STRRPBFCT-ND3,22000 €Direct
FDB12N50TMonsemi505FDB12N50TMCT-ND2,78000 €Similar
IRF830ASPBFVishay Siliconix951IRF830ASPBF-ND2,83000 €Similar
IRF830ASTRLPBFVishay Siliconix8.316IRF830ASTRLPBFCT-ND2,83000 €Similar
IRF840ASPBFVishay Siliconix1.000IRF840ASPBF-ND3,72000 €Similar
In-Stock: 1.626
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,32400 €13,24 €
1000,90090 €90,09 €
5000,71954 €359,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,66125 €661,25 €
2.0000,61223 €1.224,46 €
3.0000,58726 €1.761,78 €
5.0000,55921 €2.796,05 €
7.0000,54260 €3.798,20 €
10.0000,53172 €5.317,20 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €