



STB95N4F3 | |
|---|---|
DigiKey Part Number | 497-12427-2-ND - Tape & Reel (TR) 497-12427-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STB95N4F3 |
Description | MOSFET N-CH 40V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK768R1-40E,118 | Nexperia USA Inc. | 57 | 1727-7257-1-ND | 2,10000 € | Similar |
| IPB70N04S406ATMA1 | Infineon Technologies | 1.607 | IPB70N04S406ATMA1CT-ND | 1,78000 € | Similar |
| IXTA100N04T2 | IXYS | 0 | IXTA100N04T2-ND | 1,28620 € | Similar |
| IXTA120N04T2 | IXYS | 0 | IXTA120N04T2-ND | 1,40307 € | Similar |
| PSMN8R0-40BS,118 | Nexperia USA Inc. | 535 | 1727-7216-1-ND | 1,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,87400 € | 18,74 € |
| 100 | 1,29910 € | 129,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91075 € | 910,75 € |
| 2.000 | 0,84875 € | 1.697,50 € |
| 3.000 | 0,83928 € | 2.517,84 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

