Similar
Similar
Similar
Similar
Similar



STB8NM60D | |
|---|---|
DigiKey Part Number | 497-5244-2-ND - Tape & Reel (TR) 497-5244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STB8NM60D |
Description | MOSFET N-CH 600V 8A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 100W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB8NM60D Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB11NM80T4 | STMicroelectronics | 789 | 497-STB11NM80T4CT-ND | 7,39000 € | Similar |
| IRFBC40ASPBF | Vishay Siliconix | 67 | IRFBC40ASPBF-ND | 4,85000 € | Similar |
| IXFA10N80P | IXYS | 29.556 | IXFA10N80P-ND | 5,60000 € | Similar |
| R6004KNJTL | Rohm Semiconductor | 1.000 | R6004KNJTLCT-ND | 0,67553 € | Similar |
| SIHD6N62E-GE3 | Vishay Siliconix | 0 | SIHD6N62E-GE3-ND | 0,61594 € | Similar |






