Similar
Similar



STB85NS04Z | |
|---|---|
DigiKey Part Number | 497-7954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB85NS04Z |
Description | MOSFET N-CH 33V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 33 V 80A (Tc) 215W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±18V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 215W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 33 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB170NF04 | STMicroelectronics | 382 | 497-12535-1-ND | 4,27000 € | Similar |
| PSMN4R3-30BL,118 | Nexperia USA Inc. | 163 | 1727-7116-1-ND | 1,94000 € | Similar |



