STB80NF55-08T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 331
Unit Price: 2,56000 €
Datasheet

Similar


onsemi
In Stock: 1.884
Unit Price: 6,58000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.670
Unit Price: 2,18000 €
Datasheet

Similar


Infineon Technologies
In Stock: 99
Unit Price: 2,68000 €
Datasheet

Similar


Infineon Technologies
In Stock: 757
Unit Price: 2,21000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.011
Unit Price: 2,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.502
Unit Price: 1,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.616
Unit Price: 1,06715 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 2,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: 1,78000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,42000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,27267 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.006
Unit Price: 1,76000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,07000 €
Datasheet
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB80NF55-08T4

DigiKey Part Number
497-3737-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB80NF55-08T4
Description
MOSFET N-CH 55V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB80NF55-08T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes