MFR Recommended



STB80NF55-08AG | |
|---|---|
DigiKey Part Number | 497-17142-2-ND - Tape & Reel (TR) 497-17142-1-ND - Cut Tape (CT) 497-17142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB80NF55-08AG |
Description | MOSFET N-CHANNEL 55V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB80NF55-08AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3740 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB85NF55T4 | STMicroelectronics | 449 | 497-19647-1-ND | 2,91000 € | MFR Recommended |


