


STB76NF75 | |
|---|---|
DigiKey Part Number | 497-STB76NF75TR-ND - Tape & Reel (TR) 497-STB76NF75CT-ND - Cut Tape (CT) 497-STB76NF75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB76NF75 |
Description | MOSFET N-CH 75V 80A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB76NF75 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N08S207ATMA1 | Infineon Technologies | 957 | 448-IPB80N08S207ATMA1CT-ND | 6,10000 € | Direct |
| BUK9616-75B,118 | Nexperia USA Inc. | 12 | 1727-4714-1-ND | 2,16000 € | Similar |
| FDB045AN08A0 | onsemi | 165 | FDB045AN08A0CT-ND | 4,29000 € | Similar |
| IPB049NE7N3GATMA1 | Infineon Technologies | 349 | IPB049NE7N3GATMA1CT-ND | 3,85000 € | Similar |
| IRF1010NSTRLPBF | Infineon Technologies | 1.570 | IRF1010NSTRLPBFCT-ND | 2,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,63400 € | 16,34 € |
| 100 | 1,12380 € | 112,38 € |
| 500 | 0,90590 € | 452,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83587 € | 835,87 € |
| 2.000 | 0,77699 € | 1.553,98 € |
| 3.000 | 0,74699 € | 2.240,97 € |
| 5.000 | 0,71330 € | 3.566,50 € |
| 7.000 | 0,70117 € | 4.908,19 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

