Similar




STB70NFS03LT4 | |
|---|---|
DigiKey Part Number | STB70NFS03LT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB70NFS03LT4 |
Description | MOSFET N-CH 30V 70A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 5 V |
Series | Vgs (Max) ±18V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN4R3-30BL,118 | Nexperia USA Inc. | 163 | 1727-7116-1-ND | 1,94000 € | Similar |


