Similar
Similar
Similar
Similar
Similar



STB6NM60N | |
|---|---|
DigiKey Part Number | 497-8770-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB6NM60N |
Description | MOSFET N-CH 600V 4.6A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.6A (Tc) 45W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 920mOhm @ 2.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB6NK60ZT4 | STMicroelectronics | 774 | 497-12537-1-ND | 3,03000 € | Similar |
| IRFBC40ASTRLPBF | Vishay Siliconix | 450 | IRFBC40ASTRLPBFCT-ND | 4,85000 € | Similar |
| IRFBC40STRLPBF | Vishay Siliconix | 169 | IRFBC40STRLPBFCT-ND | 4,85000 € | Similar |
| R6004KNJTL | Rohm Semiconductor | 1.000 | R6004KNJTLCT-ND | 0,67553 € | Similar |
| SIHFS9N60A-GE3 | Vishay Siliconix | 0 | SIHFS9N60A-GE3-ND | 0,81233 € | Similar |




