


STB6NK60ZT4 | |
|---|---|
DigiKey Part Number | 497-12537-2-ND - Tape & Reel (TR) 497-12537-1-ND - Cut Tape (CT) 497-12537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB6NK60ZT4 |
Description | MOSFET N-CH 600V 6A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB6NK60ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 905 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB9NK60ZT4 | STMicroelectronics | 454 | 497-12544-1-ND | 3,73000 € | Direct |
| IRFBC40ASPBF | Vishay Siliconix | 67 | IRFBC40ASPBF-ND | 4,85000 € | Similar |
| IRFBC40ASTRLPBF | Vishay Siliconix | 450 | IRFBC40ASTRLPBFCT-ND | 4,85000 € | Similar |
| IRFBC40ASTRRPBF | Vishay Siliconix | 0 | IRFBC40ASTRRPBF-ND | 2,09285 € | Similar |
| IRFBC40SPBF | Vishay Siliconix | 0 | IRFBC40SPBF-ND | 4,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 1,97600 € | 19,76 € |
| 100 | 1,37410 € | 137,41 € |
| 500 | 1,11688 € | 558,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03425 € | 1.034,25 € |
| 2.000 | 0,96479 € | 1.929,58 € |
| 3.000 | 0,92941 € | 2.788,23 € |
| 5.000 | 0,89962 € | 4.498,10 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

