STB60NE06L-16T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.795
Unit Price: 2,04000 €
Datasheet

Similar


onsemi
In Stock: 1.564
Unit Price: 2,84000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.566
Unit Price: 2,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 14.224
Unit Price: 1,66000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.968
Unit Price: 1,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.616
Unit Price: 1,06715 €
Datasheet

Similar


Infineon Technologies
In Stock: 22.102
Unit Price: 1,88000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.006
Unit Price: 1,76000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,07000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 920
Unit Price: 2,16000 €
Datasheet
N-Channel 60 V 60A (Tc) 150W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 60A (Tc) 150W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB60NE06L-16T4

DigiKey Part Number
STB60NE06L-16T4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB60NE06L-16T4
Description
MOSFET N-CH 60V 60A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 150W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 4.5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
4150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes