Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




STB60N55F3 | |
|---|---|
DigiKey Part Number | 497-5954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB60N55F3 |
Description | MOSFET N-CH 55V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB60N55F3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 32A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7610-55AL,118 | Nexperia USA Inc. | 4.579 | 1727-BUK7610-55AL,118CT-ND | 3,58000 € | Similar |
| IPB80N06S2L11ATMA2 | Infineon Technologies | 677 | 448-IPB80N06S2L11ATMA2CT-ND | 3,09000 € | Similar |
| IRF1010NSTRLPBF | Infineon Technologies | 1.570 | IRF1010NSTRLPBFCT-ND | 2,69000 € | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 103 | IRF1010ZSTRLPBFCT-ND | 3,09000 € | Similar |
| IRF1018ESTRLPBF | Infineon Technologies | 3 | IRF1018ESTRLPBFCT-ND | 2,35000 € | Similar |





