


STB5N80K5 | |
|---|---|
DigiKey Part Number | 497-16923-2-ND - Tape & Reel (TR) 497-16923-1-ND - Cut Tape (CT) 497-16923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB5N80K5 |
Description | MOSFET N-CH 800V 4A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB5N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 177 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.75Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA7N80P | IXYS | 207 | IXFA7N80P-ND | 4,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,58200 € | 15,82 € |
| 100 | 1,08640 € | 108,64 € |
| 500 | 0,87448 € | 437,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80638 € | 806,38 € |
| 2.000 | 0,74912 € | 1.498,24 € |
| 3.000 | 0,71995 € | 2.159,85 € |
| 5.000 | 0,68719 € | 3.435,95 € |
| 7.000 | 0,67216 € | 4.705,12 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


