Similar
Similar
Similar
Similar
Similar



STB5N52K3 | |
|---|---|
DigiKey Part Number | 497-11091-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB5N52K3 |
Description | MOSFET N-CH 525V 4.4A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 525 V 4.4A (Tc) 70W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB5N52K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 545 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 525 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD5N52K3 | STMicroelectronics | 0 | 497-10957-1-ND | 1,68000 € | Similar |
| IRF720SPBF | Vishay Siliconix | 238 | IRF720SPBF-ND | 2,44000 € | Similar |
| IRF830ASPBF | Vishay Siliconix | 951 | IRF830ASPBF-ND | 2,83000 € | Similar |
| IRF830ASTRLPBF | Vishay Siliconix | 8.316 | IRF830ASTRLPBFCT-ND | 2,83000 € | Similar |
| IRF830SPBF | Vishay Siliconix | 1.036 | IRF830SPBF-ND | 2,83000 € | Similar |



