
STB5600TR | |
|---|---|
DigiKey Part Number | STB5600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB5600TR |
Description | IC GPS RF FRONT-END 32-TQFP |
Customer Reference | |
Detailed Description | RF IC GPS Front End GPS 1.575GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | GPS Front End | |
Frequency | 1.575GHz | |
RF Type | GPS | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Base Product Number |

