N-Channel 600 V 36A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 36A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB47N60DM6AG

DigiKey Part Number
497-STB47N60DM6AGTR-ND - Tape & Reel (TR)
497-STB47N60DM6AGCT-ND - Cut Tape (CT)
497-STB47N60DM6AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB47N60DM6AG
Description
AUTOMOTIVE-GRADE N-CHANNEL 600 V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 36A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Mfr
Vgs (Max)
±25V
Series
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
250W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 18A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4.75V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,82000 €6,82 €
104,62600 €46,26 €
1003,38070 €338,07 €
5003,27816 €1.639,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,64459 €2.644,59 €
2.0002,63852 €5.277,04 €
Manufacturers Standard Package
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €