


STB46N60M6 | |
|---|---|
DigiKey Part Number | 497-STB46N60M6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB46N60M6 |
Description | MOSFET N-CH 600V 36A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB46N60M6 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 53.5 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 600 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263 (D2PAK) |
Rds On (Max) @ Id, Vgs 80mOhm @ 18A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4.75V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,33350 € | 3.333,50 € |
| Unit Price without VAT: | 3,33350 € |
|---|---|
| Unit Price with VAT: | 3,96687 € |

