


STB45N60DM6 | |
|---|---|
DigiKey Part Number | 497-STB45N60DM6-ND |
Manufacturer | |
Manufacturer Product Number | STB45N60DM6 |
Description | HV MOSFET MDMESH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1920 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13338 € | 3.133,38 € |
| Unit Price without VAT: | 3,13338 € |
|---|---|
| Unit Price with VAT: | 3,72872 € |

