


STB45N60DM2AG | |
|---|---|
DigiKey Part Number | 497-16129-2-ND - Tape & Reel (TR) 497-16129-1-ND - Cut Tape (CT) 497-16129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB45N60DM2AG |
Description | MOSFET N-CH 600V 34A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB45N60DM2AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 4,66400 € | 46,64 € |
| 100 | 3,41020 € | 341,02 € |
| 500 | 3,31224 € | 1.656,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70608 € | 2.706,08 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

