N-Channel 500 V 35A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 35A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB45N50DM2AG

DigiKey Part Number
497-16134-2-ND - Tape & Reel (TR)
497-16134-1-ND - Cut Tape (CT)
497-16134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB45N50DM2AG
Description
MOSFET N-CH 500V 35A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 35A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB45N50DM2AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Mfr
Vgs (Max)
±25V
Series
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
250W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
84mOhm @ 17.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,84000 €6,84 €
104,63800 €46,38 €
1003,38970 €338,97 €
5003,28846 €1.644,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,68735 €2.687,35 €
2.0002,68664 €5.373,28 €
Manufacturers Standard Package
Unit Price without VAT:6,84000 €
Unit Price with VAT:8,13960 €