


STB43N65M5 | |
|---|---|
DigiKey Part Number | 497-16299-2-ND - Tape & Reel (TR) 497-16299-1-ND - Cut Tape (CT) 497-16299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB43N65M5 |
Description | MOSFET N-CH 650V 42A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 42A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB43N65M5 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 63mOhm @ 21A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 5,93800 € | 59,38 € |
| 100 | 4,47390 € | 447,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,65521 € | 3.655,21 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |


