N-Channel 600 V 34A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 34A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB40N60M2

DigiKey Part Number
497-14963-2-ND - Tape & Reel (TR)
497-14963-1-ND - Cut Tape (CT)
497-14963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB40N60M2
Description
MOSFET N-CH 600V 34A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 34A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB40N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
88mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,07000 €5,07 €
103,39200 €33,92 €
1002,44190 €244,19 €
5002,40274 €1.201,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,96303 €1.963,03 €
Manufacturers Standard Package
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,03330 €