Similar




STB40N20 | |
|---|---|
DigiKey Part Number | 497-4765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB40N20 |
Description | MOSFET N-CH 200V 40A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 40A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB40NF20 | STMicroelectronics | 1.297 | 497-5804-1-ND | 4,16000 € | Direct |
| PSMN057-200B,118 | Nexperia USA Inc. | 1.864 | 1727-4774-1-ND | 3,26000 € | Similar |



