D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB36NF06LT4

DigiKey Part Number
497-6551-2-ND - Tape & Reel (TR)
497-6551-1-ND - Cut Tape (CT)
497-6551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB36NF06LT4
Description
MOSFET N-CH 60V 30A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) 70W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB36NF06LT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,21000 €12,10 €
1000,82150 €82,15 €
5000,65502 €327,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60149 €601,49 €
2.0000,55649 €1.112,98 €
3.0000,53356 €1.600,68 €
5.0000,51336 €2.566,80 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €