


STB33N60M2 | |
|---|---|
DigiKey Part Number | 497-14973-2-ND - Tape & Reel (TR) 497-14973-1-ND - Cut Tape (CT) 497-14973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB33N60M2 |
Description | MOSFET N-CH 600V 26A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB33N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1781 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 2,88200 € | 28,82 € |
| 100 | 2,04820 € | 204,82 € |
| 500 | 1,79500 € | 897,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57808 € | 1.578,08 € |
| 2.000 | 1,48208 € | 2.964,16 € |
| 3.000 | 1,46650 € | 4.399,50 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

