Similar
Similar



STB30NM60N | |
|---|---|
DigiKey Part Number | 497-8474-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB30NM60N |
Description | MOSFET N-CH 600V 25A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 12.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB32N65M5 | STMicroelectronics | 770 | 497-10564-1-ND | 10,05000 € | Similar |
| IPB60R125CPATMA1 | Infineon Technologies | 1.163 | IPB60R125CPATMA1CT-ND | 5,05000 € | Similar |



