



STB300NH02L | |
|---|---|
DigiKey Part Number | 497-7945-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB300NH02L |
Description | MOSFET N-CH 24V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 24 V 120A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 109.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 7055 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 24 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 80A, 10V |

