



STL120N2VH5 | |
|---|---|
DigiKey Part Number | 497-12978-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL120N2VH5 |
Description | MOSFET N-CH 20V 120A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 20 V 120A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 14A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 2.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4660 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93052 € | 2.791,56 € |
| Unit Price without VAT: | 0,93052 € |
|---|---|
| Unit Price with VAT: | 1,10732 € |


