Similar
Similar



STB2N62K3 | |
|---|---|
DigiKey Part Number | 497-12971-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB2N62K3 |
Description | MOSFET N-CH 620V 2.2A TO263 |
Customer Reference | |
Detailed Description | N-Channel 620 V 2.2A (Tc) 45W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB2N62K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 620 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6Ohm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD2N62K3 | STMicroelectronics | 1.266 | 497-STD2N62K3CT-ND | 1,90000 € | Similar |
| IRFBC20SPBF | Vishay Siliconix | 0 | IRFBC20SPBF-ND | 3,27000 € | Similar |
| IRFBC20STRLPBF | Vishay Siliconix | 0 | IRFBC20STRLPBFCT-ND | 3,27000 € | Similar |



