MFR Recommended
Similar
Similar
Similar
Similar

STB26N60M2 | |
|---|---|
DigiKey Part Number | 497-17546-2-ND - Tape & Reel (TR) 497-17546-1-ND - Cut Tape (CT) 497-17546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB26N60M2 |
Description | MOSFET N-CHANNEL 600V 20A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 169W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB26N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1360 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 169W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB24N60M2 | STMicroelectronics | 487 | 497-13575-1-ND | 3,21000 € | MFR Recommended |
| IPB60R160C6ATMA1 | Infineon Technologies | 1.095 | IPB60R160C6ATMA1CT-ND | 3,60000 € | Similar |
| IPB60R180P7ATMA1 | Infineon Technologies | 2.025 | IPB60R180P7ATMA1CT-ND | 2,65000 € | Similar |
| SIHB22N60E-E3 | Vishay Siliconix | 0 | SIHB22N60E-E3-ND | 1,57232 € | Similar |
| SIHB22N65E-GE3 | Vishay Siliconix | 0 | SIHB22N65E-GE3-ND | 1,83791 € | Similar |




